
The M74HC4511RM13TR is a 16-line 1-of-16 decoder from Stmicroelectronics. It operates over a temperature range of -55°C to 125°C and is supplied with a maximum voltage of 6V and a minimum voltage of 2V. The device is packaged in a surface mount SO package and is RoHS compliant. It is available in quantities of 2500 units, packaged in tape and reel.
Stmicroelectronics M74HC4511RM13TR technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC4511RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
