
Dual monostable multivibrator IC featuring two independent circuits for precise timing control. CMOS technology ensures low quiescent current of 4µA and a wide operating temperature range from -55°C to 125°C. Supports a supply voltage range of 2V to 6V with a nominal 5V operation. Surface mountable in a 16-pin TSSOP package, this component offers a propagation delay of 25ns and a turn-on delay time of 43ns. RoHS compliant and lead-free, it provides ±5.2mA output current capability.
Stmicroelectronics M74HC4538TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 4uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 43ns |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC4538TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
