
CMOS logic IC featuring a 7-segment decoder/driver with configurable outputs for LCD displays. This through-hole component offers 4 inputs and 7 output lines, supporting both non-inverting and inverting polarity. Operating across a 2V to 6V supply range, it boasts a maximum operating temperature of 125°C and a propagation delay of 450ns. The device is RoHS compliant and packaged in a 16-pin DIP.
Stmicroelectronics M74HC4543B1R technical specifications.
| Package/Case | DIP |
| Display Mode | Segment |
| Display Type | LCD |
| Height | 1.05mm |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Input Lines | 7 |
| Number of Inputs | 4 |
| Number of Output Lines | 7 |
| Number of Outputs | 7 |
| Operating Supply Current | 40uA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting, Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 450ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 450ns |
| Width | 4.48mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC4543B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
