
CMOS 74HC series decoder/driver IC for LCD displays. Features 4 inputs and 7 outputs, supporting 7-segment decoding with configurable output logic. Operates from a 2V to 6V supply, with a maximum operating temperature of 125°C. Packaged in a 16-pin SOP for surface mounting, with a propagation delay of 450ns.
Stmicroelectronics M74HC4543RM13TR technical specifications.
| Package/Case | SOP |
| Display Type | LCD |
| High Level Output Current | -5.2mA |
| Lead Free | Lead Free |
| Logic Function | Decoder, Latch |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 7 |
| Number of Inputs | 4 |
| Number of Output Lines | 7 |
| Number of Outputs | 7 |
| Operating Supply Current | 40uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 450ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 450ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M74HC4543RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
