Stmicroelectronics M74HC4851M1R technical specifications.
| Package/Case | SOIC |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| On-State Resistance | 650R |
| Operating Supply Current | 2uA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC4851M1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.