The M74HC4851MWR is a 16-channel 8-function dual multiplexer from STmicroelectronics. It operates over a supply voltage range of 2 to 6V and can withstand temperatures up to 125°C. The device is packaged in a 16-pin R-PDSO-G16 package with a width of 7.5mm and length of 10.3mm. It is designed for use in military-grade applications and is suitable for use in a variety of logic IC applications.
Stmicroelectronics M74HC4851MWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Number of Channels | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HC4851MWR to view detailed technical specifications.
No datasheet is available for this part.