
The M74HC4852MWR is a dual 2-channel multiplexer from Stmicroelectronics. It operates at a maximum power dissipation of 500mW and has a maximum operating temperature of 125°C. The device is packaged in a SO-16 package and is surface mountable. It is RoHS compliant and has a propagation delay of 25ns.
Stmicroelectronics M74HC4852MWR technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC4852MWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
