The M74HC51M1R is a 14-pin SOP logic IC from Stmicroelectronics, featuring a military-grade temperature range of -55 to 125 degrees Celsius. It operates on a supply voltage of 2 to 6 volts and has a propagation delay of 150 nanoseconds. The device has 6 inputs and 2 functions, with a maximum output current of 0.004 amps. It is suitable for use in a variety of logic gate applications.
Stmicroelectronics M74HC51M1R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND-OR-INVERT GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 150 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 30 |
| Load Capacitance | 50 |
| Number of Inputs | 6 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HC51M1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.