
8-bit, 3-state, inverting buffer/line driver featuring CMOS technology and a D-type latch logic function. This through-hole component offers 8 independent input lines and 3 output lines, with a maximum operating temperature of 125°C and a minimum of -55°C. It operates within a supply voltage range of 2V to 6V, providing a low-level output current of 7.8mA and a high-level output current of -7.8mA. The device boasts a propagation delay of 30ns and a turn-on delay time of 12ns, packaged in a 20-pin DIP.
Stmicroelectronics M74HC533B1R technical specifications.
| Package/Case | DIP |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 30ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC533B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
