The M74HC533RM13TR is an 8-input 3-state D-type latch from Stmicroelectronics. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 2V and 6V. The device features a propagation delay of 30ns and a turn-on delay time of 12ns. It is available in a SOP20 package and is RoHS compliant.
Stmicroelectronics M74HC533RM13TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC533RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
