
8-bit, inverting, 3-state buffer/driver IC featuring a flip-flop logic function. Operates with a positive edge clock trigger, supporting frequencies up to 90MHz. Offers a wide operating temperature range from -55°C to 125°C and a supply voltage range of 2V to 6V. Designed for through-hole mounting in a PDIP-20 package, with 8 input and 8 output lines. CMOS technology ensures low quiescent current of 4uA.
Stmicroelectronics M74HC534B1R technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 90MHz |
| High Level Output Current | -7.8mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Logic Function | Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 32ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 285ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC534B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
