
8-bit, 3-state buffer/line driver featuring true outputs. This CMOS integrated circuit operates with a supply voltage range of 2V to 6V, supporting a maximum power dissipation of 500mW. It offers 8 input and 8 output lines with a propagation delay of 20ns and a turn-on delay time of 205ns. The device is housed in a 20-pin SOP package for surface mounting and is RoHS compliant.
Stmicroelectronics M74HC541RM13TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -7.8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 205ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC541RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
