
8-bit, 3-state, inverting output buffer/line driver featuring D-type latch logic. CMOS technology ensures operation from 2V to 6V with a maximum operating temperature of 125°C. This through-hole component offers 32mA low-level output current and -7.8mA high-level output current, with a propagation delay of 26ns. Packaged in a 20-pin PDIP, it is RoHS compliant.
Stmicroelectronics M74HC563B1R technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 1 |
| Number of Output Lines | 8 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC563B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
