
8-bit D-type latch with true, non-inverting output. Features 3-state outputs, 8 independent input lines, and 8 output lines. Operates with a supply voltage range of 2V to 6V, offering a high level output current of 7.8mA and low level output current of 7.8mA. This through-hole component is housed in a 20-pin DIP package, measuring 25.4mm in length, 7.1mm in width, and 2.68mm in height. Suitable for operation across a wide temperature range from -55°C to 125°C, with a maximum supply current of 4uA.
Stmicroelectronics M74HC573B1R technical specifications.
| Package/Case | DIP |
| Height | 2.68mm |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 4uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 26ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 12ns |
| Weight | 0.088502oz |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC573B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
