
8-bit Up Binary Counter, CMOS technology, featuring positive edge triggering and asynchronous reset. Operates with a supply voltage range of 2V to 6V, with a nominal 6V, and offers 3-state outputs. This unidirectional counter has a maximum operating temperature of 125°C and a minimum of -55°C. Packaged in a 16-pin SOIC (SO) surface mount configuration, it is supplied on tape and reel.
Stmicroelectronics M74HC590RM13TR technical specifications.
| Package/Case | SO |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 5 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 280ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 185ns |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M74HC590RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
