
8-bit parallel-in, serial-out shift register, CMOS technology, operating voltage 2V to 6V, with a maximum frequency of 50MHz. Features true output, push-pull output type, and a propagation delay of 25ns. This surface-mount component is housed in a 16-pin SOP package, suitable for applications requiring unidirectional data transfer.
Stmicroelectronics M74HC597RM13TR technical specifications.
| Package/Case | SOP |
| Direction | Unidirectional |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Logic Function | Shift Register, Latch |
| Max Input Current | 1uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Output Lines | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74HC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 315ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M74HC597RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
