8-bit registered bus transceiver featuring true outputs and bidirectional data flow. This logic IC operates with a supply voltage range of 2V to 6V, supporting a nominal 4.5V. Designed for MILITARY temperature grade applications, it functions between -55°C and 125°C. The component utilizes positive edge triggering and independent control for its two ports, with a propagation delay of 325ns. Housed in a 24-terminal PDIP package (R-PDIP-T24), it offers a 24-pin configuration.
Stmicroelectronics M74HC646B1R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 15.24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 325 |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 60 |
| Load Capacitance | 150 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HC646B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.