8-bit registered bus transceiver, HC/UH family, featuring true output and bidirectional data flow. Operates across a wide temperature range from -55°C to 125°C, with a nominal supply voltage of 4.5V and a maximum of 6V. This 24-terminal device, housed in a TSSOP-24 package, offers independent control and positive edge triggering for its 8-bit registered functions. Propagation delay is 330ns, with a typical delay of 68ns at nominal supply voltage.
Stmicroelectronics M74HC652TTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 330 |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 68 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HC652TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.