
4x4 Standard SRAM, CMOS technology, featuring 3-state outputs and non-inverting polarity. This integrated circuit offers a propagation delay of 31ns and a turn-on delay time of 330ns, with a maximum operating frequency of 0MHz. It supports a supply voltage range of 2V to 6V and operates across a temperature range of -55°C to 125°C. Designed for through-hole mounting in a DIP package, it provides 4 bits of data storage with 4 inputs and 4 outputs.
Stmicroelectronics M74HC670B1R technical specifications.
| Package/Case | DIP |
| Frequency | 0MHz |
| High Level Output Current | -5.2mA |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 31ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 330ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC670B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
