
The M74HC7266B1R is a 4-channel NOR/XNOR gate IC with a propagation delay of 90ns. It operates over a temperature range of -55°C to 125°C and is available in a PDIP-14 package. This device is RoHS compliant and suitable for use in logic circuits requiring high output currents of up to 5.2mA. The IC is available in a packaging quantity of 25 units per rail/Tube.
Stmicroelectronics M74HC7266B1R technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 5.2mA |
| Logic Function | NOR GATE, XNOR |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HC7266B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.