The M74HC73B1N is a dual JK flip-flop integrated circuit with a 5V nominal supply voltage and a maximum supply voltage of 6V. It operates over an industrial temperature range of -40°C to 85°C. The device has 14 terminals and a PDIP-14 package. It features a propagation delay of 38ns and a maximum frequency of 24MHz. The load capacitance is 50pF and the maximum output current is 4μA.
Stmicroelectronics M74HC73B1N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 38 |
| Number of Bits | 2 |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 24 |
| Max Frequency@Nom-Sup | 24000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HC73B1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.