The M74HC85M1R is a 16-pin SO-16 military logic IC from Stmicroelectronics. It operates within a temperature range of -55°C to 125°C and has a propagation delay of 280ns. This magnitude comparator IC is designed for use with supply voltages between 2V and 6V. The device is packaged in a SO-16 package and is suitable for use in applications requiring high-speed logic operations.
Stmicroelectronics M74HC85M1R technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MAGNITUDE COMPARATOR |
| Family | HC/UH |
| Propagation Delay (tpd) | 280 |
| Number of Bits | 4 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HC85M1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.