
Quad 2-input NAND gate IC, featuring 4 independent NAND gates, each with 2 inputs and 1 output. Operates with a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V. CMOS technology ensures low quiescent current of 1µA. Packaged in a 14-pin TSSOP for surface mounting, with a propagation delay of 19ns. Suitable for operation across a wide temperature range from -55°C to 125°C.
Stmicroelectronics M74HCT00TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 29ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HCT00TTR to view detailed technical specifications.
No datasheet is available for this part.
