
Hex 1-input inverter gate IC featuring CMOS technology and a 74HCT series designation. This integrated circuit offers six independent inverter functions, each with a single input. Operating within a 4.5V to 5.5V supply voltage range, it provides an output current of 4mA at both high and low levels. The component is housed in a 14-pin PDIP package for through-hole mounting, with a maximum operating temperature of 125°C and a minimum of -55°C. Propagation delay is rated at 18ns.
Stmicroelectronics M74HCT04B1R technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 27ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HCT04B1R to view detailed technical specifications.
No datasheet is available for this part.
