
Quad 2-input AND gate IC featuring CMOS technology and a 74HCT series designation. Operates with a 5V nominal supply voltage, ranging from 4.5V to 5.5V, and offers 4mA output current. This through-hole mounted component is housed in a PDIP-14 package, with a propagation delay of 21ns. Suitable for a wide operating temperature range of -55°C to 125°C, it is RoHS compliant.
Stmicroelectronics M74HCT08B1R technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 21ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HCT08B1R to view detailed technical specifications.
No datasheet is available for this part.
