
Quad 3-state non-inverting buffer IC, CMOS technology, operating from 4.5V to 5.5V with a nominal 5V supply. Features 4 independent buffer elements, each with one input and one output. Supports high level output current of -6mA and low level output current of 6mA. Encased in a 14-pin DIP package for through-hole mounting, with a maximum power dissipation of 500mW and an operating temperature range of -55°C to 125°C. RoHS compliant.
Stmicroelectronics M74HCT125B1R technical specifications.
| Package/Case | DIP |
| High Level Output Current | -6mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 27ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HCT125B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
