The M74HCT132B1R is a dual NAND gate logic IC from STMicroelectronics. It features a high level output current of 4mA and a propagation delay of 30ns. The device is packaged in a 14-pin PDIP and is suitable for use in through-hole mounting applications. The operating temperature range of the IC is -55°C to 125°C, and it is compliant with RoHS regulations.
Stmicroelectronics M74HCT132B1R technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 4mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HCT132B1R to view detailed technical specifications.
No datasheet is available for this part.