
CMOS logic IC, specifically a 3-to-8 decoder/demultiplexer with inverting outputs. Features 8 output lines and 3 input lines, operating from a 4.5V to 5.5V supply range with a nominal 5V. This through-hole component offers a propagation delay of 45ns and a maximum power dissipation of 500mW. Designed for a wide operating temperature range of -55°C to 125°C, it is RoHS compliant.
Stmicroelectronics M74HCT138B1R technical specifications.
| Package/Case | DIP |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 45ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HCT138B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
