High-performance CMOS demultiplexer/decoder IC featuring 3 input lines and 8 output lines. This logic IC offers an inverted output polarity and operates with a single supply voltage of 5V, with a maximum operating temperature of 125°C. The surface-mount SOP package facilitates integration into electronic designs. Key specifications include a low quiescent current of 4µA and a propagation delay of 45ns.
Stmicroelectronics M74HCT138RM13TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 45ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74HCT |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics M74HCT138RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
