
Quad 2-line to 1-line multiplexer featuring true output. This integrated circuit operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports a single supply type. It offers 4 independent circuits, each with 8 inputs and 4 outputs, and a low-level output current of 4mA. Designed for through-hole mounting in a DIP package, it boasts a maximum operating temperature of 125°C and a propagation delay of 25ns. This lead-free, RoHS compliant component is packaged in a rail/tube.
Stmicroelectronics M74HCT157B1R technical specifications.
| Package/Case | DIP |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HCT157B1R to view detailed technical specifications.
No datasheet is available for this part.
