Quad 2-to-1 line multiplexer, featuring true output. This surface mount logic IC operates with a single 5V supply, ranging from 4.5V to 5.5V. It offers 4 independent multiplexer circuits, each with 8 inputs and 4 outputs, supporting 4mA high and low level output current. With a propagation delay of 25ns, this component is suitable for operation between -55°C and 125°C.
Stmicroelectronics M74HCT157RM13TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74HCT |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics M74HCT157RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
