
Positive edge-triggered D-type flip-flop with true output, featuring 6 bits per element and 7 circuits. This logic IC operates with a maximum frequency of 56MHz and offers a propagation delay of 28ns. It supports a supply voltage range of 4.5V to 5.5V, with both high and low level output currents of 4mA. Packaged in a 16-lead SOIC for surface mounting, this RoHS compliant component is designed for non-inverting operation.
Stmicroelectronics M74HCT174RM13TR technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 56MHz |
| High Level Output Current | 4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Turn-On Delay Time | 18ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HCT174RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
