
Dual 4-bit buffer/line driver IC featuring 8 non-inverting, 3-state output channels. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports a wide temperature range from -55°C to 125°C. Offers a high-level output current of -6mA and a low-level output current of 6mA, with a propagation delay of 33ns. Packaged in a 20-pin SOP for surface mounting, this CMOS technology component is RoHS compliant.
Stmicroelectronics M74HCT244RM13TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -6mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 33ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 57ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HCT244RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
