8-channel, 3-state buffer/line driver with dual 4-bit elements. Features true, non-inverting outputs and operates from a 4.5V to 5.5V supply range, with a nominal 5V operating voltage. CMOS technology ensures low quiescent current of 4uA and a maximum power dissipation of 500mW. Designed for surface mounting in a TSSOP package, this lead-free component offers a wide operating temperature range from -55°C to 125°C.
Stmicroelectronics M74HCT244TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 33ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 57ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HCT244TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
