8-bit bidirectional transceiver, CMOS technology, 74HCT series, featuring true output and 3-state capability. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and offers a wide operating temperature range from -55°C to 125°C. This surface mount component is packaged in a 20-pin SOP with dimensions of 13mm length, 7.6mm width, and 2.45mm height. It supports 8 channels with a propagation delay of 57ns and a turn-on delay time of 30ns. RoHS compliant and lead-free.
Stmicroelectronics M74HCT245RM13TR technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| Height | 2.45mm |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 4uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Inputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 57ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 30ns |
| Voltage | 5V |
| Weight | 0.028254oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HCT245RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
