8-bit D-type flip-flop IC, featuring positive edge triggering and true, non-inverting outputs. Operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V, and delivers 4mA output current. Achieves an 80MHz frequency with a 30ns propagation delay and 19ns turn-on delay. Packaged in a 20-pin DIP for through-hole mounting, this RoHS-compliant component is suitable for operation between -55°C and 125°C.
Stmicroelectronics M74HCT273B1R technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 80MHz |
| Height | 2.68mm |
| High Level Output Current | 4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 19ns |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HCT273B1R to view detailed technical specifications.
No datasheet is available for this part.
