The M74HCT27TTR is a 14-pin TSSOP logic IC from Stmicroelectronics, featuring a NOR gate function with a temperature grade of MILITARY. It operates within a supply voltage range of 4.5 to 5.5V and has a maximum operating temperature of 125°C. The device has a propagation delay of 29ns and a maximum output current of 0.004A. It is suitable for use in high-temperature applications and is packaged in a TSSOP14, 0.25mm pitch package.
Stmicroelectronics M74HCT27TTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NOR GATE |
| Family | HCT |
| Propagation Delay (tpd) | 29 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 29 |
| Load Capacitance | 50 |
| Number of Inputs | 3 |
| Schmitt Trigger | NO |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HCT27TTR to view detailed technical specifications.
No datasheet is available for this part.