
Quad 2-input OR Gate IC, featuring CMOS technology and a 74HCT series designation. This integrated circuit operates with a supply voltage range of 4.5V to 5.5V, typically 5V, and offers a propagation delay of 21ns. Designed for through-hole mounting in a 14-pin PDIP package, it provides four independent OR gates, each with two input lines and one output line. The component supports a low-level output current of 4mA and a high-level output current of -4mA, with a quiescent current of 1uA. It is RoHS compliant and operates across a wide temperature range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 21ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
