
Quad 2-input OR Gate IC, featuring 4 independent OR gates with 2 inputs each. This CMOS logic device operates from a 4.5V to 5.5V supply range, with a nominal 5V. It offers a propagation delay of 21ns and supports a low-level output current of 4mA and high-level output current of -4mA. Packaged in a 14-pin SOP (Surface Mount) format, this RoHS compliant component is designed for operation between -55°C and 125°C.
Stmicroelectronics M74HCT32RM13TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 21ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HCT32RM13TR to view detailed technical specifications.
No datasheet is available for this part.
