
8-bit D-type latch IC featuring 3-state, non-inverting outputs and true output logic. This CMOS logic component operates with a 4.5V to 5.5V supply voltage range, nominal 5V, and supports through-hole mounting in a PDIP-20 package. It offers an output current of 6mA (both high and low levels) and a propagation delay of 56ns, with a turn-on delay time of 19ns. Designed for a wide operating temperature range of -55°C to 125°C, this RoHS compliant component is lead-free.
Stmicroelectronics M74HCT373B1R technical specifications.
| Package/Case | DIP |
| High Level Output Current | -6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 6mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 56ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HCT373B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
