8-bit D-type latch with true outputs, featuring positive edge clock triggering. This CMOS logic IC operates from a 4.5V to 5.5V supply range, with a nominal 5V. It offers a maximum operating frequency of 50MHz and a propagation delay of 38ns. The component supports 3-state outputs with a low level output current of 6mA and a high level output current of -6mA. Packaged in a 20-pin DIP for through-hole mounting, this RoHS compliant device is designed for reliable performance across a wide temperature range.
Stmicroelectronics M74HCT374B1R technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | -6mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop, Latch |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 38ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HCT374B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
