
8-bit D-type flip-flop, featuring true outputs and positive edge clock triggering. This logic IC operates with a 50MHz frequency and offers a high level output current of 6mA and low level output current of 6mA. Designed for surface mount applications, it supports a supply voltage range of 4.5V to 5.5V and boasts a wide operating temperature range from -55°C to 125°C. The component is RoHS compliant and lead-free, packaged in a 20-pin SOP for tape and reel distribution.
Stmicroelectronics M74HCT374M1R technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | 6mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 38ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HCT374M1R to view detailed technical specifications.
No datasheet is available for this part.
