
8-channel analog multiplexer/demultiplexer IC, featuring a 190MHz -3dB bandwidth and 12ns propagation delay. This surface-mount device operates with a dual supply voltage range of 1V to 6V, or a single supply voltage from 4.5V to 5.5V. It offers 120 Ohms on-state resistance and a low operating supply current of 8uA. Designed for high-temperature applications with a range of -55°C to 125°C, this RoHS compliant component is supplied on tape and reel.
Stmicroelectronics M74HCT4051TTR technical specifications.
| -3db Bandwidth | 190MHz |
| Bandwidth | 190MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Switches | 1 |
| On-State Resistance | 120R |
| Operating Supply Current | 8uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Dual |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HCT4051TTR to view detailed technical specifications.
No datasheet is available for this part.
