The M74HCT4052TTR is a 16-channel dual multiplexer with a supply voltage range of 4.5V to 5.5V. It is packaged in a TSSOP-16 package and operates over a temperature range of -55°C to 125°C. This device has 16 terminals and 4 channels, and is designed for use in military-grade applications. The M74HCT4052TTR is a logic IC with a single function and is part of the Stmicroelectronics product line.
Stmicroelectronics M74HCT4052TTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| Number of Channels | 4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics M74HCT4052TTR to view detailed technical specifications.
No datasheet is available for this part.