Stmicroelectronics M74HCT4053M1R technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| On-State Resistance | 120R |
| Operating Supply Current | 8uA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HCT4053M1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.