
8-bit inverting buffer/line driver with 3-state outputs, operating from a 4.5V to 5.5V supply range. Features include 8 input lines, 8 output lines, and a maximum operating temperature of 125°C. This through-hole component utilizes CMOS technology and offers a propagation delay of 25ns. Packaged in a 20-pin DIP, it supports high level output current of -6mA and low level output current of 6mA.
Stmicroelectronics M74HCT540B1R technical specifications.
| Package/Case | DIP |
| High Level Output Current | -6mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 25ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 51ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HCT540B1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
