
8-bit buffer/line driver featuring inverted, 3-state outputs. Operates with a supply voltage range of 4.5V to 5.5V, nominal 5V, and supports a maximum power dissipation of 500mW. This CMOS technology component offers a propagation delay of 25ns and is packaged in a 20-pin SOP for surface mounting. Suitable for applications requiring high-speed signal buffering and driving with a wide operating temperature range of -55°C to 125°C.
Stmicroelectronics M74HCT540RM13TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 25ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HCT540RM13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
