
8-bit buffer/line driver IC with true output, featuring 3-state outputs and non-inverting logic. Operates from a 4.5V to 5.5V supply voltage range, with a nominal 5V. Offers 8 input and 8 output lines, supporting a high level output current of -6mA and a low level output current of 6mA. This surface mount component, packaged in SOP, boasts a propagation delay of 28ns and an operating temperature range of -55°C to 125°C. It is lead-free and RoHS compliant.
Stmicroelectronics M74HCT541RM13TR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 51ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HCT541RM13TR to view detailed technical specifications.
No datasheet is available for this part.
