
8-bit D-type transparent latch IC with 3-state outputs, operating from a 4.5V to 5.5V supply range. Features non-inverting logic, 36ns propagation delay, and 19ns turn-on delay. Designed for surface mounting in a 20-pin TSSOP package, this lead-free component offers independent circuits for versatile logic implementation. Suitable for applications requiring 8-bit data buffering and driving with a maximum operating temperature of 125°C.
Stmicroelectronics M74HCT573TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 36ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HCT573TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
