8-bit D-type flip-flop with true output, operating at 50MHz. Features positive edge clock triggering and 3-state output with 6mA high/low output current. This surface mount component, housed in a TSSOP package, offers a wide operating temperature range from -55°C to 125°C and a supply voltage of 4.5V to 5.5V. It is lead-free and RoHS compliant, supplied in tape and reel packaging.
Stmicroelectronics M74HCT574TTR technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | 6mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 36ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M74HCT574TTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
